
High-performance Field Programmable Gate Array (FPGA) featuring 301,000 logic elements and 113,560 logic array blocks. Offers a maximum operating frequency of 800MHz and includes 336 general-purpose input/output pins. This CMOS device operates from a 1.13V supply voltage, with a memory size of 13917Kb and RAM size of 14251008 bits. Designed for a wide temperature range from -40°C to 100°C, it is packaged in an FBGA-672 format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
