
The Cyclone V E FPGA is a high-density field programmable gate array with 301,000 logic elements and 113,560 logic blocks. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device is supplied at 1.1V and is mounted on a surface mount package. It is compliant with ROHS regulations and is packaged in a tray with 84 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Memory Size | 14251008b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
