
The Cyclone V E FPGA is a high-performance field programmable gate array from Intel, operating at a maximum frequency of 800MHz and a supply voltage of 1.1V. It consumes an operating supply current of 100mA and is packaged in a RoHS compliant, FBGA-484 package for surface mount applications. The device is designed to operate within a temperature range of -40°C to 100°C and is suitable for use in a variety of applications. The Cyclone V E FPGA is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
