
The Cyclone V GT FPGA is a high-speed field programmable gate array with a maximum operating frequency of 800MHz and a data rate of 6.144Gbps. It operates at a supply voltage of 1.13V and is packaged in a BGA-484 format. The device is compliant with RoHS regulations and is available in a tray packaging with 60 units per package. It features 29080 logic blocks, 77000 logic elements, and 6 transceivers. The Cyclone V GT FPGA is designed to operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 6.144Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |