Intel 5CGTFD5C5F27I7N technical specifications.
| Package/Case | BGA |
| Data Rate | 6.144Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGTFD5C5F27I7N to view detailed technical specifications.
No datasheet is available for this part.
