The Cyclone V GT FPGA operates at a maximum frequency of 800MHz and supports data rates of up to 6.144Gbps. It is packaged in a TFBGA package and requires an operating supply voltage of 1.13V at a maximum current of 100mA. The device is RoHS compliant and available in a tray packaging configuration with 176 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5CGTFD5F5M11C7N technical specifications.
| Package/Case | TFBGA |
| Data Rate | 6.144Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 129 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 176 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |