The Cyclone V GT FPGA operates within a temperature range of 0°C to 85°C and is supplied at 1.13V. It features a data rate of 6.144Gbps and a maximum frequency of 800MHz. The device is packaged in a ROHS COMPLIANT FBGA-484 and is compliant with RoHS regulations. It has a memory size of 7696Kb and 7880704b of RAM, with 56480 logic blocks and 149500 logic elements/cells.
Intel 5CGTFD7C5F23C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.144Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
