The Cyclone V GT FPGA is a high-speed device with a maximum operating frequency of 800MHz and a data rate of 6.144Gbps. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage of 1.13V. The FPGA is packaged in a BGA package and is compliant with ROHS regulations. It features 56480 logic blocks, 149500 logic elements, and 6 transceivers, with a total of 240 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 6.144Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |