The Cyclone V GT FPGA operates at a maximum frequency of 800MHz and a supply voltage of 1.13V. It features a data rate of 6.144Gbps and is packaged in a RoHS compliant FBGA-672 package. The device is suitable for use in temperatures ranging from -40°C to 100°C. It is a lead-free component and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.144Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
