
The Cyclone V GT FPGA is a high-speed integrated circuit with a maximum data rate of 6.144Gbps and a maximum frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a RoHS compliant FBGA-896 package. The device has 56480 logic blocks and 149500 logic elements/cells, and features 9 transceivers. It is available in a tray packaging with 27 units per package.
Intel 5CGTFD7D5F31C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.144Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.