
The Cyclone V GT FPGA is a high-speed device with a maximum frequency of 800MHz and an operating supply voltage of 1.13V. It features 56480 logic blocks and 149500 logic elements/cells, with 480 I/Os available. The device is packaged in a BGA package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 100°C and is available in a tray packaging format with 27 units per package.
Intel 5CGTFD7D5F31I7N technical specifications.
| Package/Case | BGA |
| Data Rate | 6.144Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.