
The Cyclone V GT FPGA is a high-speed device with a maximum operating frequency of 800MHz and data rate of 6.144Gbps. It operates at a supply voltage of 1.13V and is packaged in a 1152-pin BGA package. The device is designed to withstand temperatures up to 85°C and is compliant with RoHS regulations. It features 301,000 logic elements and 113,560 LABs, with 560 I/Os and 12 transceivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5CGTFD9E5F35C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Rate | 6.144Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 560 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGTFD9E5F35C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
