
The Cyclone V GX Field Programmable Gate Array is a high-speed FPGA with 1349Kb of RAM and 11900 logic blocks. It operates at a maximum frequency of 800MHz and has a data rate of 3.125Gbps. The device is packaged in a 324-pin UBGA package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Intel 5CGXBC3B6U15C7N technical specifications.
| Package/Case | LFBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 144 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |