Intel 5CGXBC3B7F23C8N technical specifications.
| Package/Case | BGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 208 |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXBC3B7F23C8N to view detailed technical specifications.
No datasheet is available for this part.