
Intel 5CGXBC4C6F23C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2795Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 18868 |
| Number of Logic Elements/Cells | 50000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2862080b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXBC4C6F23C7N to view detailed technical specifications.
No datasheet is available for this part.
