
The Cyclone V GX FPGA features 2795Kb of memory, operating at a maximum frequency of 800MHz and a supply voltage of 1.13V. It is packaged in a BGA package and available in a 60-unit tray. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C. The FPGA has 18868 logic blocks and 50000 logic elements/cells, with 6 transceivers and 240 GPIO/I/Os.
Checking distributor stock and pricing after the page loads.
Intel 5CGXBC4C7F23C8N technical specifications.
| Package/Case | BGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2795Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 18868 |
| Number of Logic Elements/Cells | 50000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2862080b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |
