
The Cyclone V GX FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a maximum operating temperature of 85°C. It features 77000 logic elements and 29080 logic blocks, with 240 GPIO and 240 I/Os. The device operates at a supply voltage of 1.13V and is available in a RoHS compliant FBGA-484 package. The Cyclone V GX FPGA is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Intel 5CGXBC5C6F23C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.