
The Cyclone V GX Field Programmable Gate Array operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.13V. It is packaged in a BGA-484 package and is compliant with RoHS regulations. The device has 29080 logic blocks, 77000 logic elements, and 6 transceivers. It can operate within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5CGXBC5C7F23C8N technical specifications.
| Package/Case | BGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |
