The Cyclone V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a data rate of 2.5Gbps and a maximum frequency of 800MHz. The device has 336 GPIOs and 336 I/Os, as well as 113560 logic blocks and 301000 logic elements/cells. It also includes 9 transceivers and is available in a 40-pin tray packaging. The Cyclone V GX FPGA is RoHS compliant and operates at 1.13V.
Checking distributor stock and pricing after the page loads.
Intel 5CGXBC9D7F27C8N technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |
