
The Cyclone V GX Field-Programmable Gate Array is a high-performance device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 144 GPIOs and 144 I/Os, with 11900 logic blocks and 31500 logic elements. The device operates at 1.13V and is available in a tray packaging with 119 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 144 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 6 |
| RoHS | Compliant |
