
The Cyclone V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 208 GPIOs and 11900 logic blocks, with a data rate of 3.125Gbps and a maximum frequency of 800MHz. The device is supplied at 1.13V and is packaged in a ROHS COMPLIANT, UBGA-484 package. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 208 |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |