
High-performance Field Programmable Gate Array (FPGA) featuring 31,500 logic elements and 11,900 logic array blocks. This integrated circuit operates at a maximum frequency of 800MHz with a data rate of 2.5Gbps, supported by 47,600 registers and 1349Kb of memory. The device offers 208 general-purpose input/output pins and 3 transceivers, housed in a 23mm FBGA package. Operating voltage ranges from 1.07V to 1.13V, with an operating temperature range of 0°C to 85°C. This RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Intel 5CGXFC3B7F23C8N technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 1349Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of Gates | 31500 |
| Number of GPIO | 208 |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Registers | 47600 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
