
The Cyclone V GX FPGA features 1349Kb of memory and operates at speeds up to 800MHz with a supply voltage of 1.13V. It is packaged in a lead-free LFBGA package and is RoHS compliant. The device has 144 GPIOs and 11900 logic blocks, with 31500 logic elements and 3 transceivers. It is designed to operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5CGXFC3B7U15C8N technical specifications.
| Package/Case | LFBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 144 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |
