The Cyclone V GX FPGA is a high-speed device with a maximum frequency of 800MHz and data rate of 3.125Gbps. It operates within a temperature range of -40°C to 125°C and is supplied at 1.13V. The FPGA features 224 GPIOs, 18868 logic blocks, and 6 transceivers. It is packaged in a ROHS compliant UBGA-484 and is available in quantities of 84 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2795Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 18868 |
| Number of Logic Elements/Cells | 50000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2862080b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
