The Cyclone V GX Field Programmable Gate Array operates at a maximum frequency of 800MHz and a supply voltage of 1.13V, with an operating supply current of 100mA. It is packaged in a ROHS COMPLIANT, MBGA-301 package and is compliant with RoHS regulations. The device features 50000 logic elements/cells, 18868 logic blocks (LABs), and 4 transceivers, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Intel 5CGXFC4F6M11C6N technical specifications.
| Package/Case | TFBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2795Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 129 |
| Number of I/Os | 129 |
| Number of Logic Blocks (LABs) | 18868 |
| Number of Logic Elements/Cells | 50000 |
| Number of Transceivers | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 176 |
| Packaging | Tray |
| RAM Size | 2862080b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 6 |
| RoHS | Compliant |
No datasheet is available for this part.