The Cyclone V GX FPGA is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.13V and features a data rate of 3.125Gbps and a maximum frequency of 800MHz. The device has 336 GPIO and 29080 logic blocks, and is packaged in a BGA-672 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 6 |
| RoHS | Compliant |