
The Cyclone V GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 77000 logic elements and 29080 logic blocks, with 224 GPIOs and 6 transceivers. The device is packaged in a FBGA with a package quantity of 84 and is compliant with ROHS regulations. It operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
