
The Cyclone V GX Field-Programmable Gate Array is a high-speed device with a maximum operating frequency of 800MHz and a maximum operating temperature of 100°C. It features a package quantity of 84 units per tray and is packaged in a lead-free FBGA package. The device has a memory size of 4884Kb and a RAM size of 5001216b, with 224 GPIOs and 224 I/Os. It operates at a supply voltage of 1.13V and is compliant with RoHS regulations.
Intel 5CGXFC5C6U19I7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXFC5C6U19I7N to view detailed technical specifications.
No datasheet is available for this part.