The Cyclone V GX FPGA operates at a maximum frequency of 800MHz and supports data rates of up to 2.5Gbps. It features 4884Kb of memory and 6 transceivers. The device is packaged in a TFBGA package and is RoHS compliant. Operating temperature range is from 0°C to 85°C. The FPGA has 29080 logic blocks and 77000 logic elements/cells, with 175 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| RoHS | Compliant |