The Cyclone V GX FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a data rate of 3.125Gbps. It operates within a temperature range of 0°C to 85°C and consumes 100mA of operating supply current at 1.13V. The device is packaged in a TFBGA package and is compliant with RoHS regulations. It features 29080 logic blocks, 77000 logic elements, and 4 transceivers, with a total of 129 GPIO and I/Os. The Cyclone V GX FPGA is available in a tray packaging with 176 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 129 |
| Number of I/Os | 129 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 176 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 6 |
| RoHS | Compliant |