The 5CGXFC5F6M11I7 is a 301-terminal microcontroller from Intel, packaged in an S-PBGA-B301 format measuring 11mm by 11mm. It operates within a supply voltage range of 1.07 to 1.13 volts. The device features 129 inputs and 129 outputs. It is designed for use in field programmable gate array applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 301 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B301 |
| Width | 11 |
| Length | 11 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 129 |
| Number of Inputs | 129 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |