The Cyclone V GX FPGA is a high-performance device with a maximum operating frequency of 800MHz and a data rate of 3.125Gbps. It features 129 GPIOs and 29080 logic blocks, with a total of 77000 logic elements. The device operates within a temperature range of -40°C to 100°C and consumes 100mA of current at 1.13V. It is available in a 176-ball MBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5CGXFC5F6M11I7N technical specifications.
| Package/Case | TFBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 129 |
| Number of I/Os | 129 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 176 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |