Intel 5CGXFC7B6M15I7 technical specifications.
| Number of Terminals | 484 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5CGXFC7B6M15I7 to view detailed technical specifications.
No datasheet is available for this part.