The Cyclone V GX FPGA is a high-performance integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 56480 logic blocks, 149500 logic elements, and 9 transceivers. The device operates at a supply voltage of 1.1V and has a maximum frequency of 800MHz. It is available in a BGA-896 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | No |
| Series | Cyclone® V GX |
| RoHS | Not Compliant |