
The Cyclone V GX FPGA is a high-performance, low-power device with 113560 logic blocks and 301000 logic elements. It operates at a supply voltage of 1.1V and supports data rates of up to 3.125Gbps. The device is packaged in a 484-ball FBGA and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Operating Temperature | 125°C |
| Memory Size | 14251008b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| RoHS | Compliant |