
The Cyclone V GX FPGA is a high-performance device with a maximum operating frequency of 800MHz and data rate of 3.125Gbps. It features 113560 logic blocks and 301000 logic elements/cells, with 5 transceivers for high-speed communication. The device operates at a supply voltage of 1.1V and current of 100mA, with a maximum operating temperature of 100°C and minimum of -40°C. The Cyclone V GX FPGA is packaged in a ROHS compliant, UBGA-484 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 5 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| RoHS | Compliant |