
The Cyclone V GX FPGA is a high-performance integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a data rate of 2.5Gbps and a maximum frequency of 800MHz. The device is packaged in a ROHS compliant FBGA package and is suitable for surface mount applications. It has a memory size of 13917Kb and a RAM size of 14251008b, with 113560 logic blocks and 301000 logic elements/cells.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 5 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| RoHS | Compliant |
