
The Cyclone V GX Field Programmable Gate Array is a high-speed FPGA with a maximum operating temperature of 85°C. It features 113560 logic blocks, 301000 logic elements, and 9 transceivers. The device operates at 1.13V and has a maximum frequency of 800MHz. It is available in a BGA-672 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5CGXFC9D7F27C8N technical specifications.
| Package/Case | BGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 8 |
| RoHS | Compliant |