
The Cyclone V GX FPGA operates at a maximum frequency of 800MHz and a minimum operating temperature of -40°C, with a maximum operating temperature of 100°C. It features 113560 logic blocks, 301000 logic elements, and 12 transceivers. The device is supplied at 1.13V and is available in a 24-unit tray packaging. The Cyclone V GX FPGA is RoHS compliant and is part of the Cyclone V GX series.
Checking distributor stock and pricing after the page loads.
Intel 5CGXFC9E6F35I7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 560 |
| Number of I/Os | 560 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
