
Field Programmable Gate Array, 25000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
Intel 5CSEBA2U19A7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Cyclone® V SE |
| RoHS | Compliant |
No datasheet is available for this part.
