The Cyclone V SoC SE Field Programmable Gate Array operates within a temperature range of 0°C to 85°C. It is supplied at 1.1V and is available in a BGA package. The FPGA features 25000 logic elements/cells and 943.4 logic blocks. It is packaged in a tray with 84 units per package and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA2U19C8N technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1538KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Cyclone V SoC SE |
| RoHS | Compliant |