The Cyclone V SE FPGA features an ARM core architecture and supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It operates within a temperature range of -40°C to 100°C and is supplied at 1.1V. The device is packaged in a 84-unit tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA2U19I7SN technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |