
The Cyclone V SE FPGA is a high-performance, low-power device that features an ARM core. It operates within a temperature range of -40°C to 100°C. This device is packaged in a 60-unit tray and meets the requirements of the RoHS regulations. The Cyclone V SE FPGA has a memory size of 1538KB and a RAM size of 64KB, with 943.4 logic blocks and 25,000 logic elements. It supports a variety of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI, and CAN. The device operates at a supply voltage of 1.1V.
Intel 5CSEBA2U23I7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI, CAN |
| Max Operating Temperature | 100°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
No datasheet is available for this part.
