Intel 5CSEBA4U19C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA4U19C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
