This Intel FPGA features an ARM core architecture and 2931KB of memory, operating within a 1.1V supply voltage. It is packaged in a ROHS compliant, UBGA-672 package and is suitable for use in automotive applications, meeting AEC-Q100 standards. The device supports a range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It can operate over a temperature range of -40°C to 125°C.
Intel 5CSEBA4U23A7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 2931KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Cyclone® V SE |
| RoHS | Compliant |
No datasheet is available for this part.