Intel 5CSEBA4U23C7N technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Cyclone V SoC SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA4U23C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
