
The Cyclone V SE FPGA features a 1.1V operating supply voltage and 2931KB of memory. It operates within a temperature range of -40°C to 100°C and is packaged in a RoHS compliant FBGA package. The device includes 1509.4 logic blocks and 40,000 logic elements/cells. It supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The Cyclone V SE FPGA also includes peripherals such as power-on reset and watchdog timer.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA4U23I7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 2931KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
No datasheet is available for this part.
