The 5CSEBA5U19A7 is a UBGA-484 Field Programmable Gate Array (FPGA) from Intel, featuring 66 inputs and 66 outputs. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 1.1V, with a minimum and maximum voltage of 1.07V and 1.13V, respectively. The FPGA is packaged in a 19x19mm UBGA-484 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA5U19A7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 66 |
| Number of Inputs | 66 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.