
The Cyclone V SE FPGA is a high-performance integrated circuit with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features a large memory size of 4450Kb and a high number of logic elements/cells at 85000. The device is packaged in a RoHS compliant FBGA package and is suitable for use in a wide range of applications. The operating temperature range is from 0°C to 85°C.
Intel 5CSEBA5U19C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA5U19C7N to view detailed technical specifications.
No datasheet is available for this part.
