
The Cyclone V SE FPGA is a high-performance, low-power device with 85000 logic elements and 32075 logic blocks. It operates at a maximum frequency of 800MHz and has a maximum operating temperature of 85°C. The device is available in a FBGA package and is RoHS compliant. It has 66 I/Os and a memory size of 4450Kb, with a packaging option of a tray with 84 devices.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA5U19C7SN technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |